Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoDFR0029-R
Order Code294609301
Product RangeGravity Series
Technical Datasheet
21 total stock globally
Need more?
21 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.670 ($2.937) |
Price for:Each
Minimum: 1
Multiple: 1
$2.67 ($2.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0029-R
Order Code294609301
Product RangeGravity Series
Technical Datasheet
Accessory TypeDigital Red Push Button
For Use WithArduino IO Expansion Shield
Product RangeGravity Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Digital push red button come with LED, immersion gold surface and bright coloured hats. A captital D at left corner indicates that it is a digital sensor. An illustration of button painted in the back notifying its function. The long pressable life also ensures its durability.
- 3.3V to 5V wide voltage range
- Standard assembling structure (two 3mm diameter holes with multiple of 5mm as distance from centre)
- Easily recognitive interfaces of sensors ("A" for analogue and "D" for digital)
- Icons to simplify illustrate sensor function
- High quality connector
- Immersion gold surface
- Digital interface
- Easy to plug and play
- Large button keypad and high quality first class hat
- Able to achieve very interesting and an interactive work
Applications
Embedded Design & Development, Electronics Design, IoT (Internet of Things), Hobby & Education
Contents
Digital push button, Digital cable.
Technical Specifications
Accessory Type
Digital Red Push Button
Product Range
Gravity Series
For Use With
Arduino IO Expansion Shield
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536