Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoDFR0017Copy
Order Code294608702
Product RangeGravity Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.820 ($4.202) |
Price for:Each
Minimum: 1
Multiple: 1
$3.82 ($4.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0017Copy
Order Code294608702
Product RangeGravity Series
Technical Datasheet
Accessory TypeDigital 5A Relay Module
For Use WithDFRduino UNO R3 - Arduino Compatible Board
Product RangeGravity Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Digital 5A relay module is a standard relay used with a controller board to interface external electrical circuits or modules. The modular design makes it easy to integrate with a controller board. Some of the most common applications with Arduino are home lighting, electrical appliances of high power and other equipments.
- Single relay board
- 10A (NO) 5A (NC) rated through-current
- 150VAC 24VDC maximum switching voltage
- Digital interface and TTL level control signal
- 10A 250VAC / 24VDC contact rating (Res. load)
- 250VAC / 30VDC max switching voltage
- 15A max switching current
- 250VA 240W switching power
- High quality connector
- Immersion gold surface
- Release time (at nominal Vot.): 5ms
Applications
Embedded Design & Development, Electronics Design, IoT (Internet of Things)
Contents
Gravity relay module, Digital cable.
Technical Specifications
Accessory Type
Digital 5A Relay Module
Product Range
Gravity Series
For Use With
DFRduino UNO R3 - Arduino Compatible Board
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
