Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoM39029/58-363.Copy
Order Code1813494
Product RangeMIL-DTL-38999 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $1.040 ($1.144) |
| 100+ | $0.920 ($1.012) |
| 250+ | $0.836 ($0.9196) |
| 500+ | $0.777 ($0.8547) |
| 1000+ | $0.742 ($0.8162) |
| 2500+ | $0.713 ($0.7843) |
Price for:Each
Minimum: 10
Multiple: 10
$10.40 ($11.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoM39029/58-363.Copy
Order Code1813494
Product RangeMIL-DTL-38999 Series
Technical Datasheet
Product RangeMIL-DTL-38999 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
For Use WithCircular Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper
SVHCLead
Technical Specifications
Product Range
MIL-DTL-38999 Series
Contact Termination Type
Crimp
Wire Size AWG Min
24AWG
Contact Plating
Gold Plated Contacts
SVHC
Lead
Contact Gender
Pin
Wire Size AWG Max
20AWG
For Use With
Circular Connectors
Contact Material
Copper
Technical Docs (1)
Alternatives for M39029/58-363.
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000146
