Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoM39029/30-217Copy
Manufacturer Standard Lead Time5 weeks
Order Code1818608
Product RangeMIL-DTL-5015 RR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.530 ($3.883) |
| 10+ | $3.210 ($3.531) |
| 100+ | $2.880 ($3.168) |
| 250+ | $2.710 ($2.981) |
| 500+ | $2.560 ($2.816) |
| 1000+ | $2.410 ($2.651) |
Price for:Each
Minimum: 1
Multiple: 1
$3.53 ($3.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoM39029/30-217Copy
Manufacturer Standard Lead Time5 weeks
Order Code1818608
Product RangeMIL-DTL-5015 RR Series
Technical Datasheet
Product RangeMIL-DTL-5015 RR Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min20AWG
For Use WithCircular Connectors
Contact Plating-
Contact Material-
SVHCLead
Technical Specifications
Product Range
MIL-DTL-5015 RR Series
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Plating
-
SVHC
Lead
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
Circular Connectors
Contact Material
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00112
