21,600 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.040 ($1.144) |
Product Information
Product Overview
DT series plug connector designed for cable to cable and cable to board applications. The DT connector is used in harsh environment applications where even a small degradation in connection may be critical. Thermoplastic housings offer a wide operating temperature range and silicone rear wire and interface seals allow the connectors to withstand conditions of extreme temperature and moisture. DT series general purpose connectors will provide reliability and performance on the engine or transmission, under the hood, on the chassis, or in the cab. This offers field proven reliability and rugged quality. The DT design strengths include optional flange mounting, multi-pin arrangements, and design flexibility.
- No electrical or mechanical defects after 100 cycles of engagement and disengagement
- Insulation resistance is 1000megohms minimum at 25°C
- IP68 rating, agency/standard is SAE J2030, UL flammability 12mm flame test per standard UL-94
- Dielectric withstanding voltage is current leakage less than 2milliamps at 1500volts AC
- Number of positions are 2, grey colour, PA GF housing
- Operating voltage is 250VAC/VDC, operating temperature range from -55 to 125°C
- Cable exit angle is 180°, mating pin diameter is 1.59mm
- Contact type is socket
- Contact current rating (max) is 13A, centreline (pitch) is 5.46mm
- Length is 28.4mm, width is 15.01mm, connector height is 15.77mm
Technical Specifications
DT Series
2Ways
Thermoplastic Body
250V
Decamethylcyclopentasiloxane (21-Jan-2025)
Plug
DT Series Socket Contacts
IP68
13A
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate