Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoDT06-12SA-CE06
Order Code213823802
Product RangeDT
Your Part Number
Technical Datasheet
499 total stock globally
3,000 more incoming. You can reserve stock now
499 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.450 ($9.295) |
Price for:Each
Minimum: 1
Multiple: 1
$8.45 ($9.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoDT06-12SA-CE06
Order Code213823802
Product RangeDT
Technical Datasheet
No. of Contacts12Contacts
Product RangeDT
Connector MountingCable Mount
Contact Termination TypeCrimp
Pitch Spacing-
Contact GenderSocket
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Connector Shell Size-
No. of Rows2Rows
SVHCDecamethylcyclopentasiloxane (21-Jan-2025)
Product Overview
The DT06-12SA-CE06 is a 12-way grey heavy-duty Plug designed for wire-to-circuit board connections. It is built to maintain the integrity and continuity of data and power signals in harsh environments. With integral silicone wire seals and moulded-in contacts that do not require potting or epoxy sealant, Deutsch PCB connectors are sealed, reliable and easy to install.
- Thermoplastic housing
- Tin-plated moulded-in copper alloy contact
- Plug accept 14 to 20AWG wires
Applications
Automotive
Technical Specifications
No. of Contacts
12Contacts
Connector Mounting
Cable Mount
Pitch Spacing
-
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
No. of Rows
2Rows
Product Range
DT
Contact Termination Type
Crimp
Gender
Plug
Contact Material
Copper
Connector Shell Size
-
SVHC
Decamethylcyclopentasiloxane (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01469