Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - DEUTSCH |
|---|---|
| Manufacturer Part No | 1062-16-0122Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4628770 |
| Your Part Number | |
| Technical Datasheet |
114,648 total stock globally
164,000 more incoming. You can reserve stock now
114,648 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.540 ($0.594) |
| 100+ | $0.473 ($0.5203) |
| 500+ | $0.392 ($0.4312) |
| 1000+ | $0.351 ($0.3861) |
| 2500+ | $0.325 ($0.3575) |
| 5000+ | $0.302 ($0.3322) |
Price for:Each
Minimum: 10
Multiple: 10
$5.40 ($5.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - DEUTSCH |
|---|---|
| Manufacturer Part No | 1062-16-0122Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4628770 |
| Technical Datasheet | |
| Product Range | - |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 14AWG |
| Wire Size AWG Min | 18AWG |
| For Use With | AMP Size 16 Automotive Housing Connectors |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | - |
|---|---|
| Contact Termination Type | Crimp |
| Wire Size AWG Min | 18AWG |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 14AWG |
| For Use With | AMP Size 16 Automotive Housing Connectors |
| Contact Plating | Nickel |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
