Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part No0462-201-1631Copy
Manufacturer Standard Lead Time14 weeks
Order Code248430702
Product RangeDT
Your Part Number
25,887 total stock globally
20,958 more incoming. You can reserve stock now
25,887 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.680 ($2.948) |
Price for:Each
Minimum: 1
Multiple: 1
$2.68 ($2.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part No0462-201-1631Copy
Manufacturer Standard Lead Time14 weeks
Order Code248430702
Product RangeDT
Technical Datasheet
Product RangeDT
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min20AWG
Contact MaterialCopper Alloy
Contact PlatingGold
SVHCLead (04-Feb-2026)
Product Overview
0462-201-1631 is a solid, 16-20AWG (1.50-0.50mm²), gold automotive terminal socket.
- On the terminal primary locking, indent crimp type
- 13A typical current rating, gold wire contact termination area plating material
- Contact size is 16, 1.59mm [0.063in ] mating pin diameter
- Copper compatible with wire base material
- Operating temperature range from -55 to 150°C
Technical Specifications
Product Range
DT
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Material
Copper Alloy
SVHC
Lead (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
HD30 Series, HDP20 Series, DRC Series, HD10 Series, DT Series, DRB Series, DTV Series, AEC Series, STRIKE Series, & Jiffy Splice Connectors
Contact Plating
Gold
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
