Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part NoJ2421GCopy
Order Code856435
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerDESCO
Manufacturer Part NoJ2421GCopy
Order Code856435
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Label Type-
Label Height150mm
Label Width300mm
Label Diameter-
Label MaterialPVC Foam
Label LegendAttention Observe Precautions For Handling Electrostatic Discharge Sensitive Devices
Label ColourBlack on Yellow
Pack Quantity-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Label Type
-
Label Width
300mm
Label Material
PVC Foam
Label Colour
Black on Yellow
Product Range
TUK SGACK902S Keystone Coupler
Label Height
150mm
Label Diameter
-
Label Legend
Attention Observe Precautions For Handling Electrostatic Discharge Sensitive Devices
Pack Quantity
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199080
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098
