Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No79211Copy
Manufacturer Standard Lead Time11 weeks
Order Code290777501
Your Part Number
1,210 total stock globally
40 more incoming. You can reserve stock now
1,074 Delivery in 10-14 Business Days(US stock)
136 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $20.330 ($22.363) |
Price for:Each
Minimum: 1
Multiple: 1
$20.33 ($22.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
79211 is a 1" x 72 YDS w/ 3" plastic core, clear w/ ESD symbols, Wescorp antistatic cellulose tape. Wescorp tape generates less than 50 volts when unwound from roll (at 73°F, 45% RH average) making it safe to use around most ESD sensitive items. Plastic core minimizes foreign objects debris, particulation, contaminants when used in clean or sensitive areas.
- Low charging transparent cellulose film (2.4Mils thick) with high-tack rubber adhesive
- Marked with ESD symbols (MIL STD-1285 and ESDA) between film and adhesive
- ESD symbols distinguish ESD version tapes from standard, non-ESD tapes
- Surface resistance 1 x 10^8 to < 1 x 10^11 ohms
- Tested per ANSI/ESD S11.11 to meet dissipative limits of packaging standard ANSI/ESD S541
- Temperature range from 10°C to 71°C, meets MIL-B-81705 for exposure to 100°C for 10 minutes max
Technical Specifications
Tape Width - Metric
25.4mm
Tape Length - Metric
65.5m
Tape Width - Imperial
1"
Tape Length - Imperial
215ft
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
