Print Page
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $40.300 ($44.330) |
Price for:Each
Minimum: 1
Multiple: 1
$40.30 ($44.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No10446
Order Code313169702
Product RangeReztore
Technical Datasheet
Cleaner TypeSurface
Cleaner ApplicationsMat, Surfaces
Dispensing MethodSpray Bottle
Volume950ml
Weight-
Product RangeReztore
Product Overview
10446 is a Reztore® Alcohol-Free ESD surface and mat cleaner that is used to clean and maintain ESD mats and other worksurfaces. Reztore® does not contain silicone or other substances that will leave an insulative residue or inhibit the performance of an ESD surface. It is a non-hazardous, non-flammable formula that requires no special handing during shipment or for storage. It may be used to remove dust, grease, grime, fingerprints, and solder flux from all surfaces used in a static sensitive area. Reztore® does not contain solvents such as 2-Butoxyethanol, Ethanolamine or Isopropyl Alcohol.
- 1 quart trigger spray bottle
- Excessive use of alcohol-based cleaners may dry-out mats (vinyl or rubber) and degrade performance
- Non-hazardous, non-flammable green chemistry formula
- No silicone or insulative residues
- Made in the United States of America
- Floral odor, transparent violet appearance of solution
Technical Specifications
Cleaner Type
Surface
Dispensing Method
Spray Bottle
Weight
-
Cleaner Applications
Mat, Surfaces
Volume
950ml
Product Range
Reztore
Technical Docs (2)
Alternatives for 10446
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:34029090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.17