Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No242105
Order Code17787702
Also Known AsVER-27028
Your Part Number
123 total stock globally
10 more incoming. You can reserve stock now
123 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $17.190 ($18.909) |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$17.19 ($18.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No242105
Order Code17787702
Also Known AsVER-27028
Technical Datasheet
Label TypeSelf Adhesive
Label Height16mm
Label Width40mm
Label Diameter-
Label MaterialPaper
Label LegendAttention Observe Precautions For Handling Electrostatic Discharge Sensitive Devices
Label ColourBlack on Yellow
Pack Quantity1000
Product Range-
SVHCTo Be Advised
Product Overview
- Susceptibility label printed black on yellow 80gsm gloss paper
- Individually wrapped in antistatic bag
Technical Specifications
Label Type
Self Adhesive
Label Width
40mm
Label Material
Paper
Label Colour
Black on Yellow
Product Range
-
Label Height
16mm
Label Diameter
-
Label Legend
Attention Observe Precautions For Handling Electrostatic Discharge Sensitive Devices
Pack Quantity
1000
SVHC
To Be Advised
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39191080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1