Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No229100
Order Code17986402
Your Part Number
Technical Datasheet
12 total stock globally
Need more?
12 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.070 ($12.177) |
Price for:Each
Minimum: 1
Multiple: 1
$11.07 ($12.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No229100
Order Code17986402
Technical Datasheet
Sign TypeWarning
Sign MaterialPVC (Polyvinylchloride)
External Height150mm
External Width300mm
Sign ColourBlack on Yellow
Product Range-
SVHCTo Be Advised
Product Overview
- EPA warning sign designed to attract attention
- Self-adhesive backing
- Deliver a clear message to personnel and visitors
- Sign is printed with text and ESD sensitivity symbol
Technical Specifications
Sign Type
Warning
Sign Material
PVC (Polyvinylchloride)
External Width
300mm
Product Range
-
Sign Legend
Attention Observe Precautions Electrostatic Sensitive Devices
External Height
150mm
Sign Colour
Black on Yellow
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39191012
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134