Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No459-0090
Order Code27886502
Product Range459
Also Known AsGTIN UPC EAN: 5056414500488
Your Part Number
Technical Datasheet
87 total stock globally
39 more incoming. You can reserve stock now
87 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $86.300 ($94.930) |
Price for:Each
Minimum: 1
Multiple: 1
$86.30 ($94.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No459-0090
Order Code27886502
Product Range459
Also Known AsGTIN UPC EAN: 5056414500488
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric65mm
External Width - Metric175mm
External Depth - Metric275mm
IP RatingIP54
Body ColourUnfinished
NEMA Rating-
External Height - Imperial2.56"
External Width - Imperial6.89"
External Depth - Imperial10.83"
Product Range459
SVHCNo SVHC (10-Jun-2022)
ConfigurableNo
Product Overview
The 459 series enclosures from Deltron are diecast aluminium enclosures suitable for electronic instruments. These enclosures are part of electronic equipments used in any industry for hazardous application.
- RFI/EMI shielded
- Lap jointed lid, fastened by machine screws into threaded holes
- Designed to meet IP54 rating
- Selected sizes also include PCB guides for added simplicity
- Plain finish with no sharp edges
- Features 15 different sizes for selection
Applications
Industrial, Safety
Technical Specifications
Enclosure Type
Small
External Height - Metric
65mm
External Depth - Metric
275mm
Body Colour
Unfinished
External Height - Imperial
2.56"
External Depth - Imperial
10.83"
SVHC
No SVHC (10-Jun-2022)
Enclosure Material
Diecast Aluminium
External Width - Metric
175mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
6.89"
Product Range
459
Configurable
No
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:76129080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.93576