Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No455-0040
Order Code27890702
Product Range455
Also Known AsGTIN UPC EAN: 5056414500075
Your Part Number
69 total stock globally
Need more?
69 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $33.650 ($37.015) |
Price for:Each
Minimum: 1
Multiple: 1
$33.65 ($37.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No455-0040
Order Code27890702
Product Range455
Also Known AsGTIN UPC EAN: 5056414500075
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric54.9mm
External Width - Metric63.7mm
External Depth - Metric114.7mm
IP RatingIP54
Body ColourUnfinished
NEMA Rating-
External Height - Imperial2.16"
External Width - Imperial2.51"
External Depth - Imperial4.52"
Product Range455
ConfigurableNo
Product Overview
The 455-0040 is a flanged general purpose Electrical Enclosure made of die-cast aluminium alloy with plain finish. This lightweight enclosure provides excellent screening against EMI/RFI and is therefore ideal housing for electronic components and circuits. The close fitting lid is secured using countersunk screws. The box also incorporates integral PCB guides.
- Mild steel screws
- 2mm Wall thickness
Applications
Consumer Electronics, RF Communications, Imaging, Video & Vision
Technical Specifications
Enclosure Type
Small
External Height - Metric
54.9mm
External Depth - Metric
114.7mm
Body Colour
Unfinished
External Height - Imperial
2.16"
External Depth - Imperial
4.52"
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
63.7mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.51"
Product Range
455
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76129080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075