Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON COMPONENTS
Manufacturer Part No600-0400
Order Code1194011
Product Range600
Also Known AsGTIN UPC EAN: 5056414506435
Your Part Number
No Longer Stocked
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No600-0400
Order Code1194011
Product Range600
Also Known AsGTIN UPC EAN: 5056414506435
Technical Datasheet
No. of Contacts4Contacts
GenderJack
Connector MountingCable Mount
Contact TerminationSolder
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product Range600
Product Overview
The 600 series fully screened robust range of DIN Audio/Video Connectors available in two finishes bright nickel and non-reflective electrically conductive matte black. The robust construction incorporates cable grip and strain-relief. This line socket mates with all standard and lockable plugs. These are manufactured to DIN 41524, 45322, 45326, 45327 and 45329.
- 103MΩ at 100VDC Minimum insulation resistance
- 10mΩ Maximum contact resistance
- 500Vrms Test voltage
Applications
Audio, Sensing & Instrumentation, Imaging, Video & Vision
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
Cable Mount
Contact Plating
Silver Plated Contacts
Product Range
600
Gender
Jack
Contact Termination
Solder
Connector Body Material
Metal Body
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016