Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON COMPONENTS
Manufacturer Part No571-0500Copy
Manufacturer Standard Lead Time10 weeks
Order Code149459301
Product Range571 Series
Your Part Number
1,285 total stock globally
Need more?
1,285 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.680 ($1.848) |
Price for:Each
Minimum: 1
Multiple: 1
$1.68 ($1.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No571-0500Copy
Manufacturer Standard Lead Time10 weeks
Order Code149459301
Product Range571 Series
Technical Datasheet
For Use With4mm Dia Test Plugs
Current Rating10A
Mounting Hole Dia1.94mm
Operating Voltage50V
Insulator ColourRed
Product Range571 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 571-0500 is a 4mm right angle Insulated Socket for direct mounting onto a printed circuit boards. It has red acetal C27021 R insulant, brass micron silver-plated Deltron spec 09-001 pin and brass micron silver-plated Deltron spec 10-001 brush. Grooves in the outer acetal housing provide stacking alignment for board space saving.
- 10mΩ Maximum contact resistance
Applications
Audio, Test & Measurement
Technical Specifications
For Use With
4mm Dia Test Plugs
Mounting Hole Dia
1.94mm
Insulator Colour
Red
SVHC
No SVHC (23-Jan-2024)
Current Rating
10A
Operating Voltage
50V
Product Range
571 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499
