Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON COMPONENTS
Manufacturer Part No432-0500-1
Order Code1193876
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No432-0500-1
Order Code1193876
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No. of Contacts2Contacts
GenderSocket
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Connector ColourRed
External Diameter11.5mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (17-Dec-2014)
Alternatives for 432-0500-1
1 Product Found
Product Overview
The 432 series turned brass single nut fixing Panel Sockets available in nickel or gold plated finish. A choice of red or black insulator is useful for identification purposes. Single nut fixing makes these adaptable sockets suitable for stacking adjacent to one another.
- Thermoplastic insulated
- A panel isolating kit is also available (comprising of a pain and stepped washer)
Applications
Audio, Imaging, Video & Vision
Technical Specifications
No. of Contacts
2Contacts
Contact Plating
Gold Plated Contacts
Connector Colour
Red
Product Range
TUK SGACK902S Keystone Coupler
Gender
Socket
Connector Body Material
Metal Body
External Diameter
11.5mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006955