Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoPFB0412EN-ECopy
Manufacturer Standard Lead Time58 weeks
Order Code3727593
Product RangePFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 58 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 288+ | $22.270 ($24.497) |
Price for:Each
Minimum: 288
Multiple: 288
$6,413.76 ($7,055.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoPFB0412EN-ECopy
Manufacturer Standard Lead Time58 weeks
Order Code3727593
Product RangePFB Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Power Rating31.2W
Power Connection Type4 Lead Wires, Tachometer, PWM Control
Current Rating4A
IP Rating-
Product RangePFB Series
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Power Rating
31.2W
Current Rating
4A
Product Range
PFB Series
Fan Frame Type
Square
External Depth
28mm
Power Connection Type
4 Lead Wires, Tachometer, PWM Control
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052618
