Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoLNE-48V120WAAA
Order Code3595820
Product RangeLNE Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoLNE-48V120WAAA
Order Code3595820
Product RangeLNE Series
Technical Datasheet
Power Supply ApplicationsITE
Output Power Max120W
Output Voltage Max48V
Output Current2.5A
LED Driver ModeConstant Current, Constant Voltage
Input Voltage Min90VAC
Input Voltage Max305VAC
Product RangeLNE Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Output Voltage Max
48V
LED Driver Mode
Constant Current, Constant Voltage
Input Voltage Max
305VAC
SVHC
To Be Advised
Output Power Max
120W
Output Current
2.5A
Input Voltage Min
90VAC
Product Range
LNE Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.053259
