Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoASB0312LA-D
Order Code3532995
Product RangeASB Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoASB0312LA-D
Order Code3532995
Product RangeASB Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size30mm
External Depth10mm
Bearing TypeSleeve Bearing
Air Flow - CFM3.21CFM
Noise Rating21dBA
Power Rating600mW
Rated Speed8000rpm
Power Connection Type2 Lead Wires
Current Rating50mA
IP Rating-
Air Flow - m3/min0.091m³/min
Product RangeASB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
30mm
Bearing Type
Sleeve Bearing
Noise Rating
21dBA
Rated Speed
8000rpm
Current Rating
50mA
Air Flow - m3/min
0.091m³/min
SVHC
To Be Advised
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
3.21CFM
Power Rating
600mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
ASB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00315