Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerDELTA DESIGN
Manufacturer Part NoXP4X230/1Copy
Order Code1218412
Technical Datasheet
Module Lens Colour-
Supply Voltage VAC230V
Supply Voltage VDC-
Visual Signal TypeFlashing
Lens Diameter-
Product Range-
IP / NEMA RatingIP67
Power Rating1W
External Height35mm
Operating Temperature Min-
Operating Temperature Max-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The XP4X230/1 is a compact and reliable high intensity Xenon Indicator for use in panel mount applications. Quick and simple to install with instant visibility and status recognition.
- High intensity xenon flash
- Simple to install
- Compact one-piece housing
- 22mm Standard hole pattern
Applications
Automation & Process Control
Technical Specifications
Module Lens Colour
-
Supply Voltage VDC
-
Lens Diameter
-
IP / NEMA Rating
IP67
External Height
35mm
Operating Temperature Max
-
Supply Voltage VAC
230V
Visual Signal Type
Flashing
Product Range
-
Power Rating
1W
Operating Temperature Min
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048
