Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerDELTA DESIGN
Manufacturer Part No44600301Copy
Order Code1494662
Technical Datasheet
Module Lens ColourRed
Supply Voltage VAC100V
Supply Voltage VDC24V
Visual Signal TypeFlashing
Lens Diameter76mm
Product Range-
IP / NEMA RatingIP67
Power Rating-
External Height95mm
Operating Temperature Min-20°C
Operating Temperature Max55°C
SVHCNo SVHC (19-Jan-2021)
Alternatives for 44600301
1 Product Found
Technical Specifications
Module Lens Colour
Red
Supply Voltage VDC
24V
Lens Diameter
76mm
IP / NEMA Rating
IP67
External Height
95mm
Operating Temperature Max
55°C
Supply Voltage VAC
100V
Visual Signal Type
Flashing
Product Range
-
Power Rating
-
Operating Temperature Min
-20°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85311030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.151
