Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELKIN DEVICES
Manufacturer Part NoUSDCOEM-64GBCopy
Manufacturer Standard Lead Time33 weeks
Order Code446166301
Product RangeCOEM Series
Your Part Number
1,526 total stock globally
Need more?
1,526 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $90.100 ($99.110) |
Price for:Each
Minimum: 1
Multiple: 1
$90.10 ($99.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELKIN DEVICES
Manufacturer Part NoUSDCOEM-64GBCopy
Manufacturer Standard Lead Time33 weeks
Order Code446166301
Product RangeCOEM Series
Technical Datasheet
Flash Memory Card TypeMicroSDXC Card
Memory Capacity64GB
Standard Speed Class-
UHS StandardUHS-I U1
Video Speed ClassV10
App Rating-
Supply Voltage Nom-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeCOEM Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
USDCOEM-64GB is a COEM series microSD card. It is a cost-optimized and ideal for OEM applications needing economical, yet durable and reliable NAND flash storage. Utilizing proven design and manufacturing practices that produce high-quality cards, the COEM Series is a more suitable option for equipment suppliers than retail consumer-grade cards, but at a similar price point. Whether logging data or video or loading an OS or application software, the COEM series utilizes the latest controller technology and 3D NAND to offer excellent performance at a great value.
- 64Gb capacity
- 3D TLC flash type, SD 6.0 specification compliance
- Class 10, UHS-1 U1/U3, V10/30 (speed class), 3K P/E cycles
- Up to 100Mb/s sequential read performance
- Up to 90Mb/s sequential write performance
- FAT32/exFat (capacity dependent) format, 1 year warranty
- Designed for challenging environmental conditions
- Operating temperature range from -25°C to +85°C
Technical Specifications
Flash Memory Card Type
MicroSDXC Card
Standard Speed Class
-
Video Speed Class
V10
Supply Voltage Nom
-
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Memory Capacity
64GB
UHS Standard
UHS-I U1
App Rating
-
Operating Temperature Min
-25°C
Product Range
COEM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85235200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
