Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELKIN DEVICES
Manufacturer Part NoS351TLNJM-C1000-3
Order Code377995502
Product RangeU331C Series
Your Part Number
Technical Datasheet
38 total stock globally
200 more incoming. You can reserve stock now
38 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $21.110 ($23.221) |
Price for:Each
Minimum: 1
Multiple: 1
$21.11 ($23.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELKIN DEVICES
Manufacturer Part NoS351TLNJM-C1000-3
Order Code377995502
Product RangeU331C Series
Technical Datasheet
App Rating-
Supply Voltage Nom-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeU331C Series
Technical Specifications
App Rating
-
Operating Temperature Min
-40°C
Product Range
U331C Series
Supply Voltage Nom
-
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85235990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.067132