Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDBK
Manufacturer Part NoHP03-1/07-240Copy
Manufacturer Standard Lead Time13 weeks
Order Code151436602
Your Part Number
1,179 total stock globally
Need more?
1,179 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $24.110 ($26.521) |
Price for:Each
Minimum: 1
Multiple: 1
$24.11 ($26.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The HP03-1/07-240 is a 20W F-plate Positive Temperature Coefficient Heater with 100 to 240V, safe self regulating temperature output. 0.5mm² black silicon VDE approved wire. Designed to offer a wide choice of power outputs within a compact series of aluminium profiles. These elements can be operated without the aid of a thermostat or thermal cut-out.
- Class-II Protection
- 100mm Standard lead length
Applications
Communications & Networking, Imaging, Video & Vision, Test & Measurement
Technical Specifications
Power Rating
20W
External Width
35mm
Depth
8.5mm
SVHC
No SVHC (21-Jan-2025)
Supply Voltage
240V
External Height
60mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85169000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022
