Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DBK |
|---|---|
| Manufacturer Part No | C25-20-12V-12VDCCopy |
| Order Code | 4408585 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | DBK |
|---|---|
| Manufacturer Part No | C25-20-12V-12VDCCopy |
| Order Code | 4408585 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Voltage Rating VAC | - |
| Output Power | 20W |
| External Height - Metric | 26mm |
| External Width - Metric | 27mm |
| External Depth - Metric | 72mm |
| External Height - Imperial | 1.02" |
| External Width - Imperial | 1.06" |
| External Depth - Imperial | 2.83" |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
The C25-20-12V-12VDC is a Fan Heater uses PTC ceramic heating technology to provide the user with a product ideally suited to climate control. It can be controlled independently to the fan, allowing a fan-only mode for air circulation. The product has been designed and approved, for build-in applications. It utilising two anodised aluminium extrusions, coupled to a 25mm fan. For ease of installation the product can be supplied with a factory fitted 35mm DIN-rail mounting clip and electrical connection is via colour coded stripped end wires.
- Robust construction
- 20W Power rating
- 12V Voltage rating
Applications
Industrial
Technical Specifications
| Voltage Rating VAC | - |
|---|---|
| External Height - Metric | 26mm |
| External Depth - Metric | 72mm |
| External Width - Imperial | 1.06" |
| Product Range | TUK SGACK902S Keystone Coupler |
| Output Power | 20W |
|---|---|
| External Width - Metric | 27mm |
| External Height - Imperial | 1.02" |
| External Depth - Imperial | 2.83" |
| SVHC | No SVHC (07-Jul-2017) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84198998 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .1 |
