Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDAVIES MOLDING
Manufacturer Part NoGC1000-BCopy
Manufacturer Standard Lead Time15 weeks
Order Code2841214
Your Part Number
391 total stock globally
Need more?
391 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.700 ($1.870) |
| 10+ | $1.510 ($1.661) |
| 25+ | $1.380 ($1.518) |
| 50+ | $1.300 ($1.430) |
| 100+ | $1.230 ($1.353) |
| 500+ | $1.150 ($1.265) |
| 1000+ | $0.979 ($1.0769) |
| 2500+ | $0.872 ($0.9592) |
Price for:Each
Minimum: 1
Multiple: 1
$1.70 ($1.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part NoGC1000-BCopy
Manufacturer Standard Lead Time15 weeks
Order Code2841214
Technical Datasheet
Thread SizeM16 x 1.5
Cable Diameter Min3.5mm
Cable Diameter Max8mm
Cable Gland MaterialNylon (Polyamide)
Gland Colour-
IP / NEMA RatingIP67
Product Range-
Technical Specifications
Thread Size
M16 x 1.5
Cable Diameter Max
8mm
Gland Colour
-
Product Range
-
Cable Diameter Min
3.5mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007334
