Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDAVIES MOLDING
Manufacturer Part No1101-A
Order Code2948991
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part No1101-A
Order Code2948991
Product RangeTUK SGACK902S Keystone Coupler
Shaft TypeRound Shaft
Shaft Diameter6mm
Knob MaterialThermoplastic Elastomer
Knob / Dial StyleRound with Indicator Line
Knob Diameter16mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Thermoplastic Elastomer
Knob Diameter
16mm
SVHC
No SVHC (17-Jan-2023)
Shaft Diameter
6mm
Knob / Dial Style
Round with Indicator Line
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001202