Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDAVIES MOLDING
Manufacturer Part No0697
Order Code2728806
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part No0697
Order Code2728806
Product RangeTUK SGACK902S Keystone Coupler
External Height - Imperial3.03"
External Height - Metric77mm
External Diameter - Imperial1.13"
External Diameter - Metric28.7mm
External Width - Imperial-
External Width - Metric-
Handle MaterialPhenolic
Handle TypeTapered
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
External Height - Imperial
3.03"
External Diameter - Imperial
1.13"
External Width - Imperial
-
Handle Material
Phenolic
Product Range
TUK SGACK902S Keystone Coupler
External Height - Metric
77mm
External Diameter - Metric
28.7mm
External Width - Metric
-
Handle Type
Tapered
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39219030
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041731