Print Page
TLU-115
Contrast Sensor, Red, Green LED, TLU Series, 6 to 12 mm, 10 to 30 Vdc, 80 mA, PNP, Vertical Spot
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDATASENSOR
Manufacturer Part NoTLU-115Copy
Manufacturer Standard Lead Time8 weeks
Order Code177492301
Product RangeTLU Series
Your Part Number
43 total stock globally
10 more incoming. You can reserve stock now
43 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $378.980 ($416.878) |
Price for:Each
Minimum: 1
Multiple: 1
$378.98 ($416.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDATASENSOR
Manufacturer Part NoTLU-115Copy
Manufacturer Standard Lead Time8 weeks
Order Code177492301
Product RangeTLU Series
Technical Datasheet
Sensing Range Max12mm
Sensor TypeContrast Sensor
Sensing Distance Max12mm
Sensor Output TypePNP
Sensing MethodThrough Beam
Output TypeDigital - PNP
Product RangeTLU Series
Supply Voltage DC Min10V
Connection Method4 Pin M12 Connector
Supply Voltage Min10VDC
Supply Voltage DC Max30V
Supply Voltage Max30VDC
Light Source630nm Red / 526nm Green LED
Qualification-
IP RatingIP67
Operating Temperature Min-10°C
Operating Temperature Max55°C
SVHCNo SVHC (15-Jan-2018)
Product Overview
TLU-115 is a TLU series µP based sensor with LED emission. It offers the most reliable and innovative solutions for all detection applications of register marks and other neutral or coloured references. The microprocessor-based setting can be either ‘Teach-in’ using two push-buttons or ‘Remote’ by cable with the possibility of rapidly memorising and recalling 4 different formats. The setting can also be dynamic and completely automatic in the models with the ‘Auto-Set’ function.
- Red 630nm / green 526nm LED emission
- Vertical spot with 1.5 x 5mm (9mm lens) spot dimension
- Operating distance range from 6 to 12mm (9mm lens) and M12 connector
- PNP output
- 10 to 30VDC, reverse polarity protection power supply
- ZAMA housing and glass lens
- IP67 mechanical protection
- Maximum current consumption is 80mA
- Operating temperature range from -10°C to 55°C
Technical Specifications
Sensing Range Max
12mm
Sensing Distance Max
12mm
Sensing Method
Through Beam
Product Range
TLU Series
Connection Method
4 Pin M12 Connector
Supply Voltage DC Max
30V
Light Source
630nm Red / 526nm Green LED
IP Rating
IP67
Operating Temperature Max
55°C
Sensor Type
Contrast Sensor
Sensor Output Type
PNP
Output Type
Digital - PNP
Supply Voltage DC Min
10V
Supply Voltage Min
10VDC
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-10°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90314990
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31
