Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDATASENSOR
Manufacturer Part NoTL50-W-815
Order Code177492902
Your Part Number
Technical Datasheet
27 total stock globally
Need more?
27 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $321.680 ($353.848) |
Price for:Each
Minimum: 1
Multiple: 1
$321.68 ($353.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The TL50-W-815 is a Contrast Sensor line with RGB LED emission, automatic color selection and the very fine resolution, allow the detection of the weakest contrast of colors or grayscale between mark and background or between different objects or surfaces. The high resolution is not a limit for the detection speed, reaching 33ms response time and 15kHz switching frequency. ABS plastic housing is fully compatible and can replace the most of traditional contrast sensors.
- Easy sensor setting by means of two pushbuttons Mark/Bkgd
- IP67 Protection rating
- -10 to 55°C Operating temperature
Applications
Industrial
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90314990
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12