Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDATASENSOR
Manufacturer Part NoSR21-IRCopy
Manufacturer Standard Lead Time7 weeks
Order Code721254901
Your Part Number
26 total stock globally
Need more?
26 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $230.670 ($253.737) |
Price for:Each
Minimum: 1
Multiple: 1
$230.67 ($253.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDATASENSOR
Manufacturer Part NoSR21-IRCopy
Manufacturer Standard Lead Time7 weeks
Order Code721254901
Technical Datasheet
Product Overview
The SR21-IR is a microprocessor-based Slot Sensor with ZAMA housing, glass lens and M8 4-pole connector. The slot sensor of the SR21 series, with 2mm slot width, characterized by a high 12-bit (4096 steps) resolution, a low 20µs response time and a switching frequency reaching 25kHz. The setting of the switching threshold is carried-out automatically by simply pressing a push-button or dynamically during label movement. The SR21-IR model with infrared emission is ideal for label or hole detection on continuous surfaces.
- 0.5mm Resolution
- Auto set pushbutton setting
- Yellow output LED indication
- 20µs Maximum response time
- IP67 Protection rating
- -25 to 60°C Operating temperature range
Applications
Sensing & Instrumentation
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90318080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
