Print Page
S6-1A6
Photoelectric Sensor, Universal, S6 Series, Retroreflective, 6 m, Relay, 15 V to 264 V, Pre-wired
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDATASENSOR
Manufacturer Part NoS6-1A6Copy
Manufacturer Standard Lead Time7 weeks
Order Code21324001
Your Part Number
9 total stock globally
Need more?
9 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $145.940 ($160.534) |
Price for:Each
Minimum: 1
Multiple: 1
$145.94 ($160.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDATASENSOR
Manufacturer Part NoS6-1A6Copy
Manufacturer Standard Lead Time7 weeks
Order Code21324001
Technical Datasheet
Product Overview
The S6-1A6 is a 6m Compact Sensor with cable connection. The S6 series, the excellent detection performances and the variety of power supply and connection possibilities, offers the most complete universal sensor range in the compact 50 x 50mm housing. The operating distance can be set to the optimal value in each model 1m retro-reflex versions for transparent objects and 20m through beam. The free voltage versions have a relay output and cable connection.
- IP65 Protection rating
- -25 to 55°C Operating temperature range
Applications
Sensing & Instrumentation
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90318080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28
