Print Page
S5N-PR-5-B01-PP
Sensor, Photoelectric, Polarized Retroreflective, 4 m, PNP, 10 to 30 VDC, S50 Series, M12 Connector
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDATASENSOR
Manufacturer Part NoS5N-PR-5-B01-PPCopy
Manufacturer Standard Lead Time7 weeks
Order Code410114501
Product RangeS5N Series
Your Part Number
38 total stock globally
40 more incoming. You can reserve stock now
38 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $88.250 ($97.075) |
Price for:Each
Minimum: 1
Multiple: 1
$88.25 ($97.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDATASENSOR
Manufacturer Part NoS5N-PR-5-B01-PPCopy
Manufacturer Standard Lead Time7 weeks
Order Code410114501
Product RangeS5N Series
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Range Max4m
Sensing Distance Max16m
Supply Voltage DC Min10V
Sensor Output TypePNP
Sensing MethodPolarized Retroreflective
Supply Voltage DC Max30V
Output TypeDigital - PNP
Product RangeS5N Series
Connection Method4 Pin M12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source660nm Red LED
Qualification-
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max55°C
Product Overview
S5N-PR-5-B01-PP is an S5N series extended range of standard “One for All” photoelectric tubular M18 sensor. Typical applications include processing and packaging machinery, conveyor lines, material handling, ceramics intralogistics, and automated warehousing.
- Improved EMI immunity, improved ambient light immunity, improved laser safety level
- M18 flat plastic with universal mounting
- IO-Link connectivity V1.1 with double channel
- 2.5m nominal sensing distance, IP67 mechanical protection
- Trimmer sensitivity adjustment
- PNP NO+NC output type, 1kHz switching frequency, 500µs response time
- 10 to 30V DC operating voltage, ≤100mA load current
- Short-circuit protection, reverse polarity protection
- Plastic - PBT / PMMA housing, M12 plug connection
- Operating temperature range from - 25°C to 55°C (without freeze)
Contents
Sensor, Nuts M18 x 1.
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Distance Max
16m
Sensor Output Type
PNP
Supply Voltage DC Max
30V
Product Range
S5N Series
Supply Voltage Min
10VDC
Light Source
660nm Red LED
IP Rating
IP67
Operating Temperature Max
55°C
Sensing Range Max
4m
Supply Voltage DC Min
10V
Sensing Method
Polarized Retroreflective
Output Type
Digital - PNP
Connection Method
4 Pin M12 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-25°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90314990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039009
