Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerDANLERS
Manufacturer Part NoCEFL PIRCopy
Order Code8186642
Technical Datasheet
Detector TypePassive Infrared
Sensing Range Max7m
Beam Angle360°
Product Range-
SVHCTo Be Advised
Product Overview
The CEFL PIR switch will switch on the connected load automatically when an area is occupied, and then switch it off when the area has been vacant for a chosen duration. This has the benefits of reduced energy bills and automatic control. Ideal for offices, factories, workshops, canteens or schools
- Designed for mounting through suspended or plasterboard ceilings
- Neat and unobtrusive, flush mounted
- Up to 6A (1500W) load (including fluorescent lights)
- Time lag: 10 seconds to 40 minutes in 9 steps
- Photocell range: 100 to 1000 lux and inactive
Technical Specifications
Detector Type
Passive Infrared
Beam Angle
360°
SVHC
To Be Advised
Sensing Range Max
7m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24
