Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCYTRON
Manufacturer Part NoMAKER-UNO-RP2040Copy
Manufacturer Standard Lead Time4 weeks
Order Code4871668
Your Part Number
19 total stock globally
Need more?
19 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $23.330 ($25.663) |
Price for:Each
Minimum: 1
Multiple: 1
$23.33 ($25.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYTRON
Manufacturer Part NoMAKER-UNO-RP2040Copy
Manufacturer Standard Lead Time4 weeks
Order Code4871668
Technical Datasheet
Silicon ManufacturerRaspberry Pi
Silicon Family Name-
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberRP2040
For Use WithArduino UNO Boards
SVHCNo SVHC (05-Nov-2025)
Product Overview
MAKER-UNO-RP2040 is a Maker UNO kit.
- Arduino/Maker Uno form factor
- Powered by Raspberry Pi RP2040: dual-core Arm Cortex-M0+ processor, 264kB internal RAM
- 2MB flash memory
- 6x grove ports (digital I/O, PWM output, UART, I2C, analogue input)
- 1x maker ports, compatible with Qwiic, STEMMA QT and grove (via conversion cable)
- 4x servo ports, 16x status indicator LEDs for GPIOs
- 1x piezo buzzer with mute switch
- 1x user programmable push button
- 1x reset button, 1x boot button, 2x RGB LEDs (WS2812)
- Support Arduino IDE, CircuitPython, Micropython
Contents
1x Maker Uno RP2040 board, 4x Grove to female header cable, 1x silicone rubber feet (pack of 4).
Technical Specifications
Silicon Manufacturer
Raspberry Pi
Core Architecture
ARM
Silicon Core Number
RP2040
For Use With
Arduino UNO Boards
Silicon Family Name
-
Core Sub-Architecture
Cortex-M0+
Kit Contents
Maker UNO Board RP2040, 4x Grove to Female Header Cable, 4x Silicone Rubber Feet
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
