Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.590 ($6.149) |
Price for:Each
Minimum: 1
Multiple: 1
$5.59 ($6.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYTRON
Manufacturer Part NoMAKER-DRIVECopy
Order Code4871630
Technical Datasheet
Application Sub Type0
Silicon Manufacturer-
Kit Application TypePower Management - Motor Control
Silicon Core Number-
Kit ContentsMaker Driver Board
Product Range-
SVHCNo SVHC (05-Nov-2025)
Product Overview
MAKER-DRIVE is a simplified H-bridge motor driver for beginners.
- Power input voltage is 9.5V DC maximum
- Maximum motor current (per channel) is 1A (continuous) maximum
- PWM frequency (output frequency is same as input frequency): DC 20kHz
- DC +5V output maximum current is 200mA maximum
- Dual-channel, Bi-directional control motor driver
- Solid-state components provide faster response time and eliminate wear and tear of mechanical relay
- Regenerative braking
- Dimension: 43mm(W) x 35mm (L) x 14mm (H)
Technical Specifications
Application Sub Type
0
Kit Application Type
Power Management - Motor Control
Kit Contents
Maker Driver Board
SVHC
No SVHC (05-Nov-2025)
Silicon Manufacturer
-
Silicon Core Number
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
