Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCYNTEC
Manufacturer Part NoMUN12AD03-SM
Order Code4729506
Your Part Number
Technical Datasheet
1,000 total stock globally
Need more?
1000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.470 ($13.717) |
| 10+ | $10.260 ($11.286) |
| 25+ | $9.430 ($10.373) |
| 50+ | $8.880 ($9.768) |
| 100+ | $8.460 ($9.306) |
| 500+ | $7.130 ($7.843) |
Price for:Each
Minimum: 1
Multiple: 1
$12.47 ($13.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYNTEC
Manufacturer Part NoMUN12AD03-SM
Order Code4729506
Technical Datasheet
Power Supply ApplicationsCommunications Equipment, Networking Equipment, Servers and Storage Equipments
DC / DC Converter TypeMicro Module
Output Power Max15W
Output Voltage Min600mV
Output Voltage Max5V
Output Current Max3A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5V
Input Voltage DC Max16V
Height3.5mm
Depth6mm
Width6mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
Communications Equipment, Networking Equipment, Servers and Storage Equipments
Output Power Max
15W
Output Voltage Max
5V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
16V
Depth
6mm
Product Range
-
DC / DC Converter Type
Micro Module
Output Voltage Min
600mV
Output Current Max
3A
Input Voltage DC Min
4.5V
Height
3.5mm
Width
6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.36