Print Page
PXO7805C-500-M-TR
Non Isolated POL DC/DC Converter, ITE, Open Frame, 1 Output, 2.5 W, 5 V, 500 mA
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoPXO7805C-500-M-TR
Order Code4829568
Product RangePXO78C-500-M Series
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.070 ($5.577) |
| 10+ | $4.910 ($5.401) |
| 25+ | $4.800 ($5.280) |
| 50+ | $4.700 ($5.170) |
| 100+ | $4.600 ($5.060) |
| 500+ | $4.350 ($4.785) |
Price for:Each
Minimum: 1
Multiple: 1
$5.07 ($5.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCUI
Manufacturer Part NoPXO7805C-500-M-TR
Order Code4829568
Product RangePXO78C-500-M Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeOpen Frame
No. of Outputs1 Output
Output Power Max2.5W
Output Voltage Nom5V
Output Current Max500mA
DC / DC Converter Output TypeFixed
DC / DC Converter MountingSurface Mount Device
Input Voltage DC Min6.5V
Input Voltage DC Max36V
Depth13.5mm
Width12.5mm
Height3.5mm
Product RangePXO78C-500-M Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage Nom
5V
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
6.5V
Depth
13.5mm
Height
3.5mm
SVHC
No SVHC (25-Jun-2025)
DC / DC Converter Type
Open Frame
Output Power Max
2.5W
Output Current Max
500mA
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Max
36V
Width
12.5mm
Product Range
PXO78C-500-M Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00092