Print Page
P7805-500
DC/DC Converter, ITE, 1 Output, 2.5 W, 5 V, 500 mA, P78-500 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCUI
Manufacturer Part NoP7805-500Copy
Order Code3995654
Product RangeP78-500 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerCUI
Manufacturer Part NoP7805-500Copy
Order Code3995654
Product RangeP78-500 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max2.5W
Output Voltage Nom5V
Output Current Max500mA
Product RangeP78-500 Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min9V
Input Voltage DC Max90V
SVHCTo Be Advised
Alternatives for P7805-500
1 Product Found
Product Overview
P78-500, 3 pin SIP non-isolated DC-DC converter series is designed to offer high performance alternatives to linear regulators. This switching regulator features a 10:1 wide input range, Level VI efficiency, and EN/IEC 62368 certification, the series is also footprint compatible with LM78XX model regulators. Suited for both consumer and industrial use, the P78-500 series is ideal for applications where board space is at a premium and energy efficiency is a concern.
- Straight pin mounting
- Output voltage of 5VDC, maximum output current of 500mA, output power of 2.5W
- Efficiency of 75% (Vin minimum), 87% (Vin maximum)
- Flame retardant and heat resistant (UL94-V0) black plastic case material
- Operating temperature range from -40 to +85°C
- No-load input current as low as 1.5mA
- Natural convection cooling, ultra-wide input voltage range
- Continuous, auto recovery short circuit protection
- Safety approvals UL/cUL, EN/IEC 62368
- Overall dimension is 17.5mm x 11.5mm x 9mm
Technical Specifications
Power Supply Applications
ITE
Output Power Max
2.5W
Output Current Max
500mA
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
90V
No. of Outputs
1 Output
Output Voltage Nom
5V
Product Range
P78-500 Series
Input Voltage DC Min
9V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004