Print Page
DQM1-3-S3-S
Isolated Through Hole DC/DC Converter, ITE & Industrial, SIP, 1:1, 1 W, 1 Output, 3.3 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCUI
Manufacturer Part NoDQM1-3-S3-SCopy
Manufacturer Standard Lead Time14 weeks
Order Code4854048
Product RangeDQM1-S Series
Your Part Number
26 total stock globally
Need more?
26 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.060 ($4.466) |
| 10+ | $3.840 ($4.224) |
| 25+ | $3.800 ($4.180) |
| 50+ | $3.760 ($4.136) |
| 100+ | $3.690 ($4.059) |
| 500+ | $3.550 ($3.905) |
Price for:Each
Minimum: 1
Multiple: 1
$4.06 ($4.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCUI
Manufacturer Part NoDQM1-3-S3-SCopy
Manufacturer Standard Lead Time14 weeks
Order Code4854048
Product RangeDQM1-S Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 1303mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage3kV
Input Voltage DC Nom3.3V
DC / DC Converter Output TypeFixed
Width10.10mm
Height6mm
Depth19.6mm
Input Voltage DC Min2.97V
Input Voltage DC Max3.63V
Product RangeDQM1-S Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
DQM1-3-S3-S is a DQM1-S series DC-DC converter housed in a compact SIP-6 footprint. This series carries a temperature range of -40°C to +105°C, making it a reliable option for ITE and industrial applications.
- Input voltage range from 2.97 to 3.63V DC and 3.3V DC (typ)
- Single regulated output is 3.3V DC
- Output current min/max is 30/303mA
- Max output power is 1W
- Max ripple & noise 100mVp-p
- Typical efficiency is 82%
- 3000V DC isolation voltage
- Certified to IEC/EN 62368-1
- UL94V-0 black plastic, flame retardant, heat resistant case material
- Natural convection cooling
Technical Specifications
Power Supply Applications
ITE & Industrial
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
303mA
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
6mm
Input Voltage DC Min
2.97V
Product Range
DQM1-S Series
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
3.3V
Width
10.10mm
Depth
19.6mm
Input Voltage DC Max
3.63V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0021