Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCTS / TUSONIX
Manufacturer Part No2499-003-U2MO-101KLF
Order Code118642101
Your Part Number
61 total stock globally
205 more incoming. You can reserve stock now
61 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $25.000 ($27.500) |
Price for:Each
Minimum: 1
Multiple: 1
$25.00 ($27.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCTS / TUSONIX
Manufacturer Part No2499-003-U2MO-101KLF
Order Code118642101
Technical Datasheet
Voltage Rating500V
Current Rating20A
Product Overview
The 2499-003-U2MO-101KLF is a 100pF ceramic feed-through EMI/RFI Capacitor for low pass filtering applications, where chassis mounting is required and space is at a premium.
- -55 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Voltage Rating
500V
Current Rating
20A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
