Print Page
MXR16U1
Expansion Module, Digital, 8 Input, 8 Output Relay, 24V, 50 to 60Hz, DIN Rail, Millenium MXR Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CROUZET |
|---|---|
| Manufacturer Part No | MXR16U1Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4740666 |
| Product Range | Millenium MXR Series |
| Your Part Number | |
| Technical Datasheet |
2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $318.080 ($349.888) |
| 5+ | $306.510 ($337.161) |
Price for:Each
Minimum: 1
Multiple: 1
$318.08 ($349.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CROUZET |
|---|---|
| Manufacturer Part No | MXR16U1Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4740666 |
| Product Range | Millenium MXR Series |
| Technical Datasheet | |
| No. of Digital Inputs | 8 |
| No. of Digital Outputs | 8 |
| Product Range | Millenium MXR Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| No. of Digital Inputs | 8 |
|---|---|
| Product Range | Millenium MXR Series |
| No. of Digital Outputs | 8 |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85371098 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .231 |
