Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUZET
Manufacturer Part No83803051
Order Code2844146
Product Range83800 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $162.150 ($178.365) |
| 5+ | $156.880 ($172.568) |
| 10+ | $154.550 ($170.005) |
Price for:Each
Minimum: 1
Multiple: 1
$162.15 ($178.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No83803051
Order Code2844146
Product Range83800 Series
Technical Datasheet
Limit Switch ActuatorSide Rotary
Contact ConfigurationSPDT-DB
Contact Current AC Max5A
Contact Voltage AC Max250V
Operating Force Max7N-cm
Product Range83800 Series
Contact Current DC Max-
Contact Voltage DC Max-
SVHCTo Be Advised
Technical Specifications
Limit Switch Actuator
Side Rotary
Contact Current AC Max
5A
Operating Force Max
7N-cm
Contact Current DC Max
-
SVHC
To Be Advised
Contact Configuration
SPDT-DB
Contact Voltage AC Max
250V
Product Range
83800 Series
Contact Voltage DC Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063958