Print Page
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $208.700 ($229.570) |
| 5+ | $204.530 ($224.983) |
| 10+ | $200.360 ($220.396) |
| 20+ | $196.180 ($215.798) |
Price for:Each
Minimum: 1
Multiple: 1
$208.70 ($229.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 82869013 is a 24VDC/3W 160-ratio Geared Motor with high-performance plastic gears, 2 ball bearings and lead outputs or radial tag terminals. This motor features 5 pulses/rev encoder built into the motor. Fitted with interference suppression.
- Shaft lengths at front and/or rear
- 50°C Gearbox case temperature rise
Applications
Motor Drive & Control
Technical Specifications
DC Motor Type
Brushed
Rotational Speed Max
27rpm
Power Rating
3.9W
Motor Size
32mm
Product Range
82 869 0
Supply Voltage VDC
24V
Torque Max
2N-m
Gear Ratio TO: 1
160
External Length
79.6mm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85011099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.232239