Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CROUZET |
|---|---|
| Manufacturer Part No | 82344778Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 309425001 |
| Your Part Number | |
| Technical Datasheet |
9 total stock globally
80 more incoming. You can reserve stock now
9 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $114.690 ($126.159) |
Price for:Each
Minimum: 1
Multiple: 1
$114.69 ($126.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CROUZET |
|---|---|
| Manufacturer Part No | 82344778Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 309425001 |
| Technical Datasheet | |
| AC Motor Type | Synchronous |
| Rotation Direction | CW (Clockwise) |
| Supply Voltage VAC | 230V |
| Frequency | 50Hz |
| Rotational Speed Max | 1rpm |
| Input Power | 3W |
| Starting Torque | 0.5N-m |
| Gear Ratio TO: 1 | 600 |
| Operating Temperature Min | -5°C |
| Operating Temperature Max | 60°C |
| Product Range | - |
| SVHC | Lead (21-Jan-2025) |
Product Overview
The 82344778 is an AC Geared Motor offers constant speed and clockwise direction of rotation. It is suitable for use with programming devices (time base), office equipment, motorised/moving light displays, scanners and pumps applications.
- Single direction synchronous geared motor
- Direction of rotation controlled by long-life mechanical anti-return (<gt/>10⁷ starts)
- Permanent magnet rotor
Applications
Industrial, Automation & Process Control, Motor Drive & Control, Medical
Technical Specifications
| AC Motor Type | Synchronous |
|---|---|
| Supply Voltage VAC | 230V |
| Rotational Speed Max | 1rpm |
| Starting Torque | 0.5N-m |
| Operating Temperature Min | -5°C |
| Product Range | - |
| Rotation Direction | CW (Clockwise) |
|---|---|
| Frequency | 50Hz |
| Input Power | 3W |
| Gear Ratio TO: 1 | 600 |
| Operating Temperature Max | 60°C |
| SVHC | Lead (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85011093 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .16 |
