Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROMPTON - TE CONNECTIVITY
Manufacturer Part NoINT-1222-S-010
Order Code368003802
Your Part Number
Technical Datasheet
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $352.180 ($387.398) |
Price for:Each
Minimum: 1
Multiple: 1
$352.18 ($387.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROMPTON - TE CONNECTIVITY
Manufacturer Part NoINT-1222-S-010
Order Code368003802
Technical Datasheet
Digit Height6.2mm
Panel Cutout Height92mm
Panel Cutout Width92mm
Supply Voltage Min100VAC
Supply Voltage Max277VAC
Operating Temperature Min-25°C
Operating Temperature Max55°C
Technical Specifications
Digit Height
6.2mm
Panel Cutout Width
92mm
Supply Voltage Max
277VAC
Operating Temperature Max
55°C
Panel Cutout Height
92mm
Supply Voltage Min
100VAC
Operating Temperature Min
-25°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90303370
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001