Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoC512A-WNN-CZ0B0151Copy
Manufacturer Standard Lead Time7 weeks
Order Code283989601
Your Part Number
7,454 total stock globally
Need more?
7,454 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.290 ($0.319) |
Price for:Each
Minimum: 5
Multiple: 5
$1.45 ($1.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoC512A-WNN-CZ0B0151Copy
Manufacturer Standard Lead Time7 weeks
Order Code283989601
Technical Datasheet
Product Overview
Round LEDs offer superior light output for excellent readability in sunlight and dependable performance. They provide extremely stable light output over long periods of time. These lamps are made with an advanced optical grade epoxy offering superior high temperature and high moisture resistance performance in lighting and illumination applications.
- Size (mm): 5
- Color Temperatures: Cool White : Min . (4600K) / Typical (9000K)
- Luminous Intensity (mcd) C512A-WNS/WNN: (8200-32900)
- Viewing angle: C512A-WNS/WNN: 25 degree
Applications
LED Lighting
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000327
