Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerCRC INDUSTRIES
Manufacturer Part No2018Copy
Order Code1727718
Technical Datasheet
Cleaner TypeDegreaser
Cleaner ApplicationsElectrical, Electronics, Mechanical
Dispensing MethodAerosol
Volume-
Weight400g
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 2018 is a Lectra Clean® heavy-duty energized Electrical Cleaner.
Applications
Industrial
Technical Specifications
Cleaner Type
Degreaser
Dispensing Method
Aerosol
Weight
400g
SVHC
No SVHC (07-Nov-2024)
Cleaner Applications
Electrical, Electronics, Mechanical
Volume
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
